
25W AC/DC power supply with a single 12V output at 2.1A. Features 80% efficiency, 3kV isolation voltage, and operates from 85-264V AC input. Through-hole, PCB mountable with OVP and SCP protection. Approvals include UL, CSA, IEC, and EN.
Sign in to ask questions about the XP Power ECL25US12-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL25US12-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 2.1A |
| Depth | 75.2mm |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 1.05inch |
| Input Current | 400uA |
| Isolation Voltage | 3kV |
| Length | 2.96inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.1A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 25W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 12V |
| Weight | 0.145lb |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL25US12-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
