
25W AC/DC power supply, single output, delivering 15V at 1.67A. Features 80% efficiency, OVP and SCP protection, and 3kV isolation voltage. Operates from 85-264V AC input, with a temperature range of -20°C to 70°C. Through-hole PCB mountable, RoHS compliant, and approved by UL, CSA, IEC, and EN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ECL25US15-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL25US15-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 1.67A |
| Depth | 75.2mm |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 1.05inch |
| Input Current | 400uA |
| Isolation Voltage | 3kV |
| Length | 2.96inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.67A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 25W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 15V |
| Weight | 0.145lb |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL25US15-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
