25W DC/DC converter for PCB mounting, featuring a 48V nominal output voltage and 520mA maximum output current. Operates from an 85-264V AC input range with 82% efficiency and 3kV isolation voltage. Includes overvoltage protection (OVP) and short-circuit protection (SCP). Approvals include UL, CSA, IEC, and EN.
XP Power ECL25US48-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 520mA |
| Depth | 78.7mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Frequency | 63Hz |
| Height | 27.9mm |
| Input Current | 400uA |
| Isolation Voltage | 3kV |
| Length | 3.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 520mA |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 25W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 48V |
| Weight | 0.331lb |
| Width | 38.1mm |
| RoHS | Compliant |
No datasheet is available for this part.