
Board mount DC/DC converter, 25W output power, featuring a single 48V output at 520mA. Operates from 85-264V AC input with 3kV isolation voltage. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Efficiency is 82%, with a temperature range of -20°C to 70°C. Through-hole mounting for PCB integration.
Sign in to ask questions about the XP Power ECL25US48-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL25US48-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 520mA |
| Depth | 75.2mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 1.05inch |
| Input Current | 400uA |
| Isolation Voltage | 3kV |
| Length | 2.96inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 520mA |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 25W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 48V |
| Weight | 0.145lb |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL25US48-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.