
The ECL25US48-S is a 48V, 520mA, 25W AC/DC power supply with a chassis mount design. It operates over an input voltage range of 85-264V AC and has a maximum operating temperature of 70°C. The power supply features a nominal output voltage of 48V and a maximum output current of 520mA. It is designed for use in applications requiring a reliable and efficient power source.
Sign in to ask questions about the XP Power ECL25US48-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL25US48-S technical specifications.
| Current - Output 1 | 520mA |
| Efficiency | 82% |
| Height | 1.12inch |
| Isolation Voltage | 3kV |
| Length | 3.78inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 520mA |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 25W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 48V |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL25US48-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
