
AC/DC open frame power supply, ultra-compact design, delivering 25W maximum output power. Features a nominal output voltage of 48V with a maximum output current of 520mA. Operates with an input voltage range of 85-264V AC and boasts 82% efficiency. Isolation voltage is rated at 3kV, with operating temperatures from -20°C to 70°C. Dimensions are 3.46 inches in length, 1.36 inches in width, and 0.88 inches in height. RoHS compliant.
Sign in to ask questions about the XP Power ECL25US48-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL25US48-T technical specifications.
| Current - Output 1 | 520mA |
| Efficiency | 82% |
| Height | 0.88inch |
| Input Current | 400uA |
| Isolation Voltage | 3kV |
| Length | 3.46inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 520mA |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 25W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 48V |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL25US48-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.