
30W AC/DC power supply featuring dual outputs of 12V and -12V, each capable of delivering 1.3A. This general-purpose power supply operates from 85-264V AC input, boasts 84% efficiency, and includes overvoltage (OVP) and short-circuit (SCP) protection. Designed for through-hole PCB mounting, it operates within a -20°C to 70°C temperature range and holds UL, CSA, IEC, and EN approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ECL30UD01-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL30UD01-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 1.3A |
| Current - Output 2 | 1.3A |
| Depth | 75.2mm |
| Efficiency | 84% |
| Features | OVP, SCP |
| Height | 1.05inch |
| Length | 2.96inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.132lb |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UD01-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
