
30W AC-DC regulated power supply module featuring dual 12V and -12V outputs, each capable of delivering 1.3A. This board mount DC/DC converter offers 3kV isolation voltage and operates across a wide input voltage range of 85-264V AC. With an efficiency of 84% and a maximum output power of 30W, it is designed for chassis mounting and operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the XP Power ECL30UD01-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL30UD01-T technical specifications.
| Current - Output 1 | 1.3A |
| Current - Output 2 | 1.3A |
| Efficiency | 84% |
| Height | 0.88inch |
| Isolation Voltage | 3kV |
| Length | 3.46inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UD01-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.