
30W AC-DC regulated power supply module for board mounting. Features dual outputs: 5V at 3A and 12V at 1.3A. Operates from 85-264V AC input with 81% efficiency. Includes overvoltage (OVP) and short-circuit protection (SCP). Through-hole PCB mountable, with dimensions of 78.7mm x 38.1mm x 27.9mm. RoHS compliant and approved by UL, CSA, IEC, and EN.
Sign in to ask questions about the XP Power ECL30UD03-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL30UD03-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 3A |
| Current - Output 2 | 1.3A |
| Depth | 78.7mm |
| Efficiency | 81% |
| Features | OVP, SCP |
| Height | 1.1inch |
| Length | 3.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 0.342lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UD03-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.