30W AC/DC power supply featuring dual outputs of 5V at 3A and 12V at 1.3A. This chassis and panel mount unit offers 3kV isolation voltage and operates across an 85-264V AC input range. With a maximum output power of 30.6W and an efficiency of 81%, it functions within a -20°C to 70°C temperature range. Dimensions are 3.78 inches in length, 1.57 inches in width, and 1.12 inches in height.
XP Power ECL30UD03-S technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 1.3A |
| Efficiency | 81% |
| Height | 1.12inch |
| Isolation Voltage | 3kV |
| Length | 3.78inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 2 |
| Output Power | 30.6W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UD03-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.