AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/0.63A/0.63A 30W Medical
XP Power ECL30UT02 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 34.6 |
| Length | 75.2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 22.3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.