Triple-output AC/DC power supply delivering 5V at 3A, 12V at 630mA, and -12V at 630mA for a total of 30W. Features 83% efficiency, 3kV isolation voltage, and operates across an 85-264VAC input range. Chassis mountable with dimensions of 3.78" L x 1.57" W x 1.12" H, this power supply functions within a -20°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ECL30UT02-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL30UT02-S technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 630mA |
| Current - Output 3 | 630mA |
| Efficiency | 83% |
| Height | 1.12inch |
| Isolation Voltage | 3kV |
| Length | 3.78inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Power | 30.1W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UT02-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
