The ECM100UD22 AC/DC power supply from XP Power operates within a temperature range of 0 to 70 degrees Celsius. It measures 63.5mm in width and 114.3mm in length, with a height of 30.5mm. The supply accepts input voltages between 90 and 264 volts. It features a maximum line regulation of 0.5 and a maximum load regulation of 3.
XP Power ECM100UD22 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 63.5 |
| Length | 114.3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 3 |
| Height | 30.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECM100UD22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.