
Quad-output AC/DC power supply delivering 5V/10A, 24V/2A, 15V/800mA, and -15V/500mA for a total of 80W output power. Features 4kV isolation voltage, 80% efficiency, and operates from a 90-264V AC input range. This chassis mount unit measures 4 x 2 x 1.2 inches and is CE and CB approved, with a maximum operating temperature of 70°C. RoHS compliant.
XP Power ECM100UQ44 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 10A |
| Current - Output 2 | 2A |
| Current - Output 3 | 800mA |
| Efficiency | 80% |
| Height | 1.2inch |
| Input Current | 900mA |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 24V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | -15V |
| Number of Outputs | 4 |
| Output Power | 80W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | -15V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM100UQ44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
