AC/DC Power Supply Single-OUT 9V 8.8A 100W Medical 14-Pin
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 8.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.9A |
| Tolerance | ±1% |
| Ripple & Noise | 0.01 |
| Pin Count | 14 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |