The ECM100US48 is an AC/DC power supply with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a width of 63.5mm, a length of 114.3mm, and a height of 30.5mm. The input voltage range is 90-264V, with a maximum line regulation of 0.5% and a maximum load regulation of 3%. The power supply is suitable for use in general applications.
XP Power ECM100US48 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 63.5 |
| Length | 114.3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 3 |
| Height | 30.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECM100US48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.