The ECM130PS12 is a 12V 9A open frame switching power supply with a maximum output power of 130W and an efficiency of 90% typical. It operates within a temperature range of 0°C to 70°C and features a minimum isolation voltage of 4000VAC. The power supply has a fixed output type and a tolerance of ±1%. It also meets medical application requirements and has a pin terminal block input connector.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 130W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2A |
| Tolerance | ±1% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |