The ECM140US12 is a 120W AC/DC power supply with a nominal output voltage of 12V and a maximum output current of 10A. It operates within a temperature range of 0°C to 70°C and features a high efficiency of 88%. The power supply is RoHS compliant and has an isolation voltage of 4kV. It is designed for chassis mount applications and has a maximum power dissipation of 140W.
Sign in to ask questions about the XP Power ECM140US12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECM140US12 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 10A |
| Efficiency | 88% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 120W |
| Max Power Dissipation | 140W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 140W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM (140W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power ECM140US12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.