
140W AC/DC converter, board mount type, delivering a single 15V output at up to 8A. Features 88% efficiency, 4kV isolation voltage, and a wide AC input range of 80-264V. Operates from 0°C to 70°C with a 140W maximum power dissipation. Chassis mountable in a 5 x 3 x 1.3 inch package. CE and CB approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ECM140US15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECM140US15 technical specifications.
| Approvals | CE, CB |
| Package/Case | 120 |
| Current - Output 1 | 8A |
| Efficiency | 88% |
| Height | 1.3inch |
| Isolation Voltage | 4kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 120W |
| Max Power Dissipation | 140W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 140W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ECM (140W) |
| Voltage - Output 1 | 15V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power ECM140US15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
