
Dual-output AC/DC power supply delivering 40W total output power. Features 5V at 6A and 15V at 1.5A outputs. Boasts 85% efficiency and 4kV isolation voltage. Operates from 90-264V AC input, with a wide temperature range of 0°C to 70°C. Chassis mountable with dimensions of 4 x 2 x 1.2 inches. CE and CB approved, RoHS compliant.
XP Power ECM40UD22 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 6A |
| Current - Output 2 | 1.5A |
| Efficiency | 85% |
| Height | 1.2inch |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM40UD22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
