
Single-output AC/DC power supply delivering 5V at 8A, with a maximum output power of 40W. Features 4kV isolation voltage and operates across a 90-264V AC input range. This chassis-mount unit offers 80% efficiency and a wide operating temperature range of 0°C to 70°C. RoHS compliant.
Sign in to ask questions about the XP Power ECM40US05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECM40US05 technical specifications.
| Current - Output 1 | 8A |
| Efficiency | 80% |
| Frequency | 63Hz |
| Input Current | 600mA |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM (40W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM40US05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
