
Triple-output AC/DC power supply delivering 40W total output power. Features include 5V/6A, 15V/1.5A, and -15V/0.5A outputs. Operates from 90-264V AC input with 80% efficiency. Isolation voltage is 4kV, and the unit is RoHS compliant. Designed for chassis mounting, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the XP Power ECM40UT33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECM40UT33 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Efficiency | 80% |
| Frequency | 63Hz |
| Input Current | 600mA |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 3 |
| Output Power | 40W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM40UT33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
