Board mount DC/DC converter, 40W output power, featuring three outputs: 3.3V at 6A, 5V at 1.5A, and 12V at 500mA. This AC-DC regulated power supply module operates with a 90-264V AC input range and offers 4kV isolation voltage. Achieving 80% efficiency, it supports chassis mounting and operates within a 0°C to 70°C temperature range. CE and CB approvals, along with RoHS compliance, are included.
Sign in to ask questions about the XP Power ECM40UT34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECM40UT34 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 6A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Efficiency | 80% |
| Frequency | 63Hz |
| Height | 1.2inch |
| Input Current | 600mA |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 3 |
| Output Power | 40W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM40UT34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.