
60W AC-DC regulated power supply module, featuring a single 9V output with 6.7A maximum current. This board mount DC/DC converter operates from a 90-264V AC input, offering 80% efficiency and 63Hz frequency. Designed for chassis mounting, it provides 4kV isolation voltage and operates within a 0°C to 70°C temperature range. Approvals include CE and CB, with RoHS compliance.
Sign in to ask questions about the XP Power ECM60US09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECM60US09 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 6.7A |
| Efficiency | 80% |
| Frequency | 63Hz |
| Height | 1.2inch |
| Input Current | 600mA |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.7A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM |
| Voltage - Output 1 | 9V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM60US09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
