
60W AC/DC power supply, single output, delivering 12V at 5A. Features 80% efficiency, 4kV isolation voltage, and operates from 90-264V AC input. Designed for medical applications with a 0°C to 70°C operating temperature range. Chassis mountable with 8-pin termination. RoHS compliant.
XP Power ECM60US12 technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 80% |
| Frequency | 63Hz |
| Input Current | 600mA |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM (60W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM60US12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
