60W AC/DC power supply, single output, 28V nominal voltage, 2.14A maximum output current. Features 4kV isolation voltage, 80% efficiency, and operates from 90-264V AC input. This chassis mount power supply is CE and CB approved, RoHS compliant, and designed for medical applications with a maximum operating temperature of 70°C.
Sign in to ask questions about the XP Power ECM60US28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECM60US28 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 2.1A |
| Efficiency | 80% |
| Height | 1.2inch |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.14A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM |
| Voltage - Output 1 | 28V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM60US28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.