60W AC/DC power supply featuring triple outputs: 5V at 8A, 12V at 3A, and -12V at 500mA. This chassis mount unit operates from 90-264V AC input, with a maximum input current of 600mA at 63Hz. Boasting 4kV isolation voltage, it is RoHS compliant and suitable for medical applications, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the XP Power ECM60UT31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECM60UT31 technical specifications.
| Current - Output 1 | 8A |
| Current - Output 2 | 3A |
| Current - Output 3 | 500mA |
| Frequency | 63Hz |
| Input Current | 600mA |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 3 |
| Output Power | 60W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM60UT31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
