
150W AC-DC regulated power supply module, featuring a 12V nominal output voltage and a maximum output current of 8.33A. This board mount converter offers 91% efficiency and 4kV isolation voltage, operating across a wide AC input range of 90V to 264V. Designed for chassis mounting, it delivers 150W maximum output power and operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ECP150PS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECP150PS12 technical specifications.
| Current - Output 1 | 12.5A |
| Efficiency | 91% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.33A |
| Max Output Power | 150W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 100W |
| Reach SVHC Compliant | Unknown |
| Series | ECP (150W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECP150PS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
