
150W AC-DC regulated power supply module, featuring a 48V nominal output voltage and 3.1A output current. This board mount DC/DC converter offers 92% efficiency and 4kV isolation voltage, operating within a -20°C to 70°C temperature range. Designed for chassis mounting, it accepts a wide AC input voltage from 90V to 264V and boasts UL, CE, TUV, and CB approvals. Dimensions are 4 inches in length, 2 inches in width, and 1.26 inches in height.
Sign in to ask questions about the XP Power ECP150PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECP150PS48 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 3.1A |
| Efficiency | 92% |
| Height | 1.26inch |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.08A |
| Max Output Power | 150W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECP |
| Voltage - Output 1 | 48V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECP150PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.