
Dual-output AC/DC power supply delivering 40W total output power. Features 5V at 5A for Output 1 and 12V at 2A for Output 2. Boasts 89% efficiency and 4kV isolation voltage. Operates across an 85-264VAC input range and is suitable for medical applications. Chassis mountable with dimensions of 3.5" L x 2" W x 1.01" H. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ECP40UD01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | TUV, CB |
| Current - Output 1 | 5A |
| Current - Output 2 | 2A |
| Efficiency | 89% |
| Height | 1.01inch |
| Isolation Voltage | 4kV |
| Length | 3.5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECP40UD01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
