Dual-output AC/DC power supply delivering 40W total output power. Features 5V at 5A and 15V at 1.5A outputs. Offers 4kV isolation voltage and 90% efficiency. Operates from 85-264V AC input with a wide temperature range of -10°C to 70°C. Chassis mountable with UL, CE, TUV, and CB approvals. RoHS compliant.
Checking distributor stock and pricing after the page loads.
XP Power ECP40UD02 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 5A |
| Current - Output 2 | 1.5A |
| Efficiency | 90% |
| Height | 1.01inch |
| Isolation Voltage | 4kV |
| Length | 3.5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.5A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Width | 2inch |
| RoHS | Compliant |
No datasheet is available for this part.