The XP Power ECP40US48 is a 48V, 840mA AC/DC power supply module with 92% efficiency. It measures 23mm in height, 50.8mm in length, and 76.2mm in width. The module operates within a wide input voltage range of 85V to 264V and is suitable for use with an operating supply voltage of 230V. The power supply is RoHS compliant and suitable for PCB mounting.
Sign in to ask questions about the XP Power ECP40US48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECP40US48 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 840mA |
| Efficiency | 92% |
| Height | 23mm |
| Length | 50.8mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 840mA |
| Max Output Power | 40W |
| Mount | PCB |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 840mA |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 48V |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECP40US48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.