
60W AC-DC power supply featuring dual outputs of 5V/7A and 15V/2A. Boasting 88% efficiency, this chassis mount unit operates across an 85-264V AC input range and provides 4kV isolation voltage. Designed for demanding environments, it functions between -20°C and 70°C.
XP Power ECP60UD02 technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 2A |
| Efficiency | 88% |
| Height | 1.2inch |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 7A |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECP60UD02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
