60W AC-DC power supply featuring dual outputs: 5V at 7A and 24V at 1.5A. This chassis mount unit operates from 85-264V AC input, delivering up to 60W of total output power. Achieving 88% efficiency, it offers 4kV isolation voltage and a wide operating temperature range of -20°C to 70°C. Dimensions are 4 inches (length) x 2 inches (width) x 1.2 inches (height).
XP Power ECP60UD03 technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 1.5A |
| Efficiency | 88% |
| Height | 1.2inch |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECP60UD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.