
Board mount DC/DC converter delivering 60W maximum output power. Features three outputs: 5V at 7A, 12V at 3A, and -12V at 300mA. Operates with an AC input voltage range of 85V to 264V, achieving 88% efficiency. Offers 4kV isolation voltage and a wide operating temperature range from -20°C to 70°C. Dimensions are 4 inches in length, 2 inches in width, and 1.2 inches in height.
Checking distributor stock and pricing after the page loads.
XP Power ECP60UT01 technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 3A |
| Current - Output 3 | 300mA |
| Efficiency | 88% |
| Height | 1.2inch |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 2inch |
| RoHS | Compliant |
No datasheet is available for this part.
