AC/DC Power Supply Single-OUT 12V 8.3A 100W Medical 6-Pin
XP Power ECS100US12-C technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 31.8 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.