The ECS100US15-C DC/DC converter from XP Power has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It measures 50.8mm in width, 101.6mm in length, and 31.8mm in height. The input voltage range is 80 to 264 volts. The converter has a maximum line regulation of 0.5% and a maximum load regulation of 1%.
XP Power ECS100US15-C technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 31.8 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.