The ECS100US18-C DC/DC converter from XP Power operates over a temperature range of -20°C to 70°C. It has a maximum input voltage of 264V and a minimum input voltage of 80V. The converter features a line regulation of 0.5% and a load regulation of 1%. Its dimensions are 101.6mm in length and 50.8mm in width, with a height of 31.8mm.
XP Power ECS100US18-C technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 31.8 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.