The ECS100US24-C AC/DC power supply from XP Power operates within a temperature range of -20 to 70 degrees Celsius. It has a maximum input voltage of 264V and a minimum input voltage of 80V. The power supply has a maximum line regulation of 0.5 and a maximum load regulation of 1. It measures 50.8mm in width and 101.6mm in length, with a height of 31.8mm.
XP Power ECS100US24-C technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 31.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECS100US24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.