AC/DC Power Supply Single-OUT 24V 4.2A 100W
Checking distributor stock and pricing after the page loads.
XP Power ECS100US24-XB0303 technical specifications.
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Configurable | No |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 1.9A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |