
Single-output AC/DC power supply delivering 28V at 3.6A, providing 80W of output power. Features 90% efficiency and 4kV isolation voltage, operating across an 80-264V AC input range. Designed for chassis mounting, this 100W series component operates from -20°C to 70°C and is RoHS compliant.
XP Power ECS100US28 technical specifications.
| Current - Output 1 | 3.6A |
| Efficiency | 90% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.6A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Power | 80W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECS (100W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECS100US28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
