
Board mount DC/DC converter, 80W output power, 48V nominal output voltage with 2.1A maximum output current. Features 80-264V AC input range, 90% efficiency, and 4kV isolation voltage. Operates from -20°C to 70°C and is RoHS compliant. Dimensions are 4 x 2 x 1.25 inches.
Sign in to ask questions about the XP Power ECS100US48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECS100US48 technical specifications.
| Approvals | CB |
| Current - Output 1 | 2.1A |
| Efficiency | 90% |
| Height | 1.25inch |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.1A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 80W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECS |
| Voltage - Output 1 | 48V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECS100US48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
