The ECS130US48 is an AC/DC power supply with a maximum operating temperature of 70C and a minimum operating temperature of -40C. It measures 50.8mm in width and 101.6mm in length, with a height of 32.5mm. The input voltage range is 80-264V, with a maximum line regulation of 0.5 and a maximum load regulation of 1.
Sign in to ask questions about the XP Power ECS130US48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECS130US48 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 32.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECS130US48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.