45W AC/DC power supply, single output, 12V at 3.75A. Features 90% efficiency and 4kV isolation voltage. Operates from 80-264V AC input, with a temperature range of -20°C to 70°C. Chassis mount design, RoHS compliant.
Checking distributor stock and pricing after the page loads.
XP Power ECS45US12 technical specifications.
| Current - Output 1 | 3.75A |
| Efficiency | 90% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.75A |
| Max Output Power | 45W |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 45W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECS (45W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.