
45W AC-DC regulated power supply module, featuring 48V nominal output voltage and 950mA maximum output current. This board mount DC/DC converter operates with 90% efficiency, accepting an AC input range of 80V to 264V. It offers 4kV isolation voltage and a wide operating temperature range of -20°C to 70°C. The module is RoHS compliant and designed for chassis mounting, with dimensions of 3 inches (length) x 2 inches (width) x 1.05 inches (height).
XP Power ECS45US48 technical specifications.
| Approvals | CB |
| Current - Output 1 | 950mA |
| Efficiency | 90% |
| Height | 1.05inch |
| Isolation Voltage | 4kV |
| Length | 3inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 950mA |
| Max Output Power | 45W |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 45W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECS |
| Voltage - Output 1 | 48V |
| Width | 2inch |
| RoHS | Compliant |
No datasheet is available for this part.