
Single-output AC/DC power supply delivering 5V at 8A, with a 40W maximum output power. Features 90% efficiency, 4kV isolation voltage, and a wide input voltage range of 80-264V AC. Operates from -20°C to 70°C and is chassis mountable. Compliant with RoHS and CB standards.
XP Power ECS60US05 technical specifications.
| Approvals | CB |
| Current - Output 1 | 8A |
| Efficiency | 90% |
| Height | 1.05inch |
| Isolation Voltage | 4kV |
| Length | 3inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECS |
| Voltage - Output 1 | 5V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECS60US05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.