
60W AC-DC regulated power supply module, featuring a single 24V output with a maximum current of 2.5A. This board mount converter operates with an efficiency of 90% and provides 4kV isolation voltage. Input voltage range spans from 80V to 264V AC, with a maximum operating temperature of 70°C and a minimum of -20°C. RoHS compliant.
XP Power ECS60US24 technical specifications.
| Current - Output 1 | 2.5A |
| Efficiency | 90% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECS (60W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECS60US24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.