
The ECS60US48 is a 60W DC/DC converter with a nominal output voltage of 48V and a maximum output current of 1.25A. It operates with high efficiency, reaching up to 90%. The converter features 4kV isolation voltage and is suitable for chassis mount applications. The ECS60US48 is compliant with RoHS regulations and suitable for operating within a temperature range of -20°C to 70°C.
Sign in to ask questions about the XP Power ECS60US48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECS60US48 technical specifications.
| Current - Output 1 | 1.25A |
| Efficiency | 90% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.25A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECS (60W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECS60US48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.