
65W AC/DC power supply, single output, delivering 15V at 4.3A. Features 90% efficiency and 4kV isolation voltage. Operates from 80-264V AC input, with a temperature range of -20°C to 70°C. Chassis mountable, RoHS compliant.
Sign in to ask questions about the XP Power ECS65US15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECS65US15 technical specifications.
| Current - Output 1 | 4.3A |
| Efficiency | 90% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.3A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 65W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECS (65W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECS65US15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
