The ECS65US15-B DC/DC converter from XP Power operates within a temperature range of -20 to 50 degrees Celsius. It features a single output and is designed for board mount applications. The converter has a maximum input voltage of 275V and a minimum input voltage of 80V. It also provides a maximum load regulation of 1%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 275 |
| Input Voltage-Min | 80 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |